
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | C0805C224Z3VACTU | 5,058 | 10 | Cut Tape | ||||||||
| Arrow Electronics | C0805C224Z3VACTU | 26 | 1 | |||||||||
| DigiKey | 399-C0805C224Z3VACTUCT-ND | 18,671 | 1 | Cut Tape | ||||||||
| TTI | C0805C224Z3VACTU | 8,000 | 4K | Tape & Reel | 19h | |||||||
| PUI | C0805C224Z3VACTU | 0 | 11h |
Download datasheets and manufacturer documentation for Yageo Group C0805C224Z3VACTU.
Download Yageo Group C0805C224Z3VACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group C0805C224Z3VACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C0805C224Z3VACTU.