Yageo Group CC0805FRNPO9BN182

Surface Mount Ceramic Multilayer Capacitor 0.0018uF 1% C0G 50V 0805 Paper T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805FRNPO9BN182.

HQonline

Datasheet14 pages5 years ago

Inventory History

3 month trend:
+141%

CAD Models

Download Yageo Group CC0805FRNPO9BN182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.195
$ 0.195
Stock
256,637
191,995
191,995
Authorized Distributors
6
6
6
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
850 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0018uF 50V C0G 1% Pad SMD 0805 125C T/R
KYOCERA AVX08055A182FAT2A
0805 1.8 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08053A182FAT2A
Capacitor,ceramic,1800Pf,25Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
KYOCERA AVX0805YA182FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1800pF C0G 0805 1% Tol
Yageo GroupC0805C182J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1800Pf C0G 0805 5%
0805 1.8 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0805FRNPO9BN182 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.0018uF 1% C0G 50V 0805 Paper T/R
50V 1.8nF NP0 ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Chip Capacitance (Mlcc) 0805 1.8nF ±1% 50V NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.