KYOCERA AVX 08055A182FAT2A

0805 1.8 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055A182FAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+43.58%

CAD Models

Download KYOCERA AVX 08055A182FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 1.081
Stock
191,906
203,593
Authorized Distributors
6
6
Capacitance
1.8 nF
1.8 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
940 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLD055A182FAB2A
Capacitor,Ceramic,1.8nF,50VDC,1-% Tol,1+% Tol,NP0-TC Code,-30,30ppm-TC RoHS Compliant: Yes
Cap Ceramic 0.0018uF 50V C0G 1% Pad SMD 0805 125C T/R
Surface Mount Ceramic Multilayer Capacitor 0.0018uF 1% C0G 50V 0805 Paper T/R
Yageo GroupC0805C182J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1800Pf C0G 0805 5%
KYOCERA AVX08053A182FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1800pF C0G 0805 1% Tol
KYOCERA AVX08053A182JAT2A
Cap Ceramic 0.0018uF 25V C0G 5% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 08055A182FAT2A provided by its distributors.

0805 1.8 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0018uF 50V C0G 1% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 1800pF ±1% C0G NP0
CAP, 1800PF, 50V, 1%, C0G/NP0, 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055A182FAT2A.
  • 08055A182FAT2A/4K
  • 08055A182FAT2A4K
  • 08055A182FAT2A\4K
  • 08055A182FAT2A\\4K
  • 08055A182FAT2A\\\\\\\\4K