Murata GRM2165C1H182JA01D

0805 1.8 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H182JA01D.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.83%

CAD Models

Download Murata GRM2165C1H182JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.037
$ 0.037
Stock
494,244
139,157
139,157
Authorized Distributors
6
6
6
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 1.8nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.8nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1.8 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.8nF C0G 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A182JAT2A
0805 1.8 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 1.8nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM2165C1H182JA01D provided by its distributors.

0805 1.8 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, Grm Series, 1800 Pf, 5%, C0G / Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 2012M/0805
NPO,50V, +/-5% Ceramic Chip Capacitor 0805
CAP CER 1800PF 50V C0G/NP0 0805
CAP, 1800PF, 50V, 5%, C0G/NP0, 0805; Capacitance: 1800pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH