Yageo Group CC0603ZRY5V9BB103

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603ZRY5V9BB103.

IHS

Datasheet14 pages2 years ago

element14 APAC

Newark

ODG (Origin Data Global)

element14

Inventory History

3 month trend:
+66.13%

CAD Models

Download Yageo Group CC0603ZRY5V9BB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.008
Stock
281,399
9,032,603
Authorized Distributors
6
3
Capacitance
10 nF
10 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
80 %
80 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10F103ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Cap Ceramic 0.01uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Cap Ceramic 0.01uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R
KYOCERA AVX06035G103ZAT2A
0603 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21F103ZBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 10nF, Surface Mount, 0805 inch
KYOCERA AVX08055G103ZAT2A
0805 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0603ZRY5V9BB103 provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
0603 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603
Chip Capacitor (MLCC) 0603 10nF -20~+80% 50V Y5V
CAPACITOR, 0603, 10NF, 50V; Capacitor Application:Standard; Dielectric Characteristic:Y5V; Capacitance:0.01µF; Capacitance Tolerance:-20% to +80%; Voltage Rating:50VDC; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:0603; Reel Quantity:4000; Temperature Coefficient:+22%, -82%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:80%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603ZRY5V9BB103.