Samsung Electro-Mechanics CL10F103ZB8NNNC

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10F103ZB8NNNC.

IHS

Datasheet36 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Samsung Electro-Mechanics CL10F103ZB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.023
Stock
9,195,503
344,285
Authorized Distributors
3
6
Capacitance
10 nF
10 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
80 %
80 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF Y5V 0603 20%
SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0402 [1005 Metric], -20%, +80%, Y5V, CC Series
Capacitor, Ceramic, Multilayer, 50 V, Y5V, 0.01 Uf, Surface Mount, 0402
25V 10nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, 0.01 uF, 16 V, 0402 [1005 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 0.01 uF, 25 V, 0402 [1005 Metric], -20%, +80%, Y5V, CC Series

Descriptions

Descriptions of Samsung Electro-Mechanics CL10F103ZB8NNNC provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 10nF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
Cap Ceramic 0.01uF 50V Y5V -20% to 80% SMD 0603 85C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR CL 50V 10000pF -20% +80% Y5V F
CL10 Series 10 nF 50 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0603 10nF -20~+80% 50V Y5V

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc