What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM188F51E103ZA01D

Cap Ceramic 0.01uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188F51E103ZA01D.

IHS

Datasheet1 page8 years ago

_legacy Avnet

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.023
Stock
4,950
103,899
Authorized Distributors
0
5
Capacitance
10 nF
10 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
80 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL10F103ZB8NNNC
SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, CL Series
SMD Multilayer Ceramic Capacitor, 0.01 uF, 25 V, 0402 [1005 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 0.01 uF, 16 V, 0402 [1005 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0402 [1005 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL05F103ZB5NNNC
SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0402 [1005 Metric], -20%, +80%, Y5V, CL Series
Samsung Electro-MechanicsCL05F103ZO5NNNC
Cap Ceramic 0.01uF 16V Y5V -20% to 80% SMD 0402 85°C Paper T/R

Descriptions

Descriptions of Murata GRM188F51E103ZA01D provided by its distributors.

Cap Ceramic 0.01uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
CERAMIC CAPACITOR ceramic capacitor -82/+22% ppm/C 80% 10nF 25V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH