Yageo Group CC0603FRNPO9BN101

50V 100pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603FRNPO9BN101.

IHS

Datasheet15 pages2 years ago

element14 APAC

Farnell

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-10.11%

CAD Models

Download Yageo Group CC0603FRNPO9BN101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.251
$ 0.251
Stock
3,176,461
704,544
704,544
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Samsung Electro-MechanicsCL10C101FB8NNNC
Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10C101FB81PNC
50V 100pF C0G 卤1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100 Pf 50 Vdc 1% 0603 C0G (Np0)
KYOCERA AVX06035A101FAT2A
0603 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 110pF 50V C0G 1% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Yageo Group CC0603FRNPO9BN101 provided by its distributors.

50V 100pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 100 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAP CER 100PF 50V C0G/NPO 0603 / 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 100pF 50V C0G 1% SMD 0603 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR CC 50V 100pF ±1% C0G NP0
Chip Capacitor (MLCC) 0603 100pF ±1% 50V C0G(NP0)
Capacitor, 100Pf, C0G/Np0, 50V, 0603; Capacitance:100Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603FRNPO9BN101
Capacitance pF = 100 / Rated Voltage V = 50 / Tolerance = ±1 % / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.