Murata GRM1885C1H101FA01D

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100 Pf 50 Vdc 1% 0603 C0G (Np0)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H101FA01D.

Upverter

Datasheet296 pages8 years ago

IHS

TME

Future Electronics

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GRM1885C1H101FA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.028
Stock
40,956
3,310,005
3,310,005
Authorized Distributors
3
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10C101FB8NNNC
Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
50V 100pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
KYOCERA AVX06035A101FAT2A
0603 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C101FB81PNC
50V 100pF C0G 卤1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C101J5GACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0603C101J5GACTU; 100 pF; 0603; 50 V; 50 V

Descriptions

Descriptions of Murata GRM1885C1H101FA01D provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100 Pf 50 Vdc 1% 0603 C0G (Np0)
Cap Ceramic 100pF 50V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H101FA01D.