KYOCERA AVX 06035A101FAT2A

0603 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A101FAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-16.43%

CAD Models

Download KYOCERA AVX 06035A101FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10C101FB8NNNC
Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100 Pf 50 Vdc 1% 0603 C0G (Np0)
50V 100pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10C101FB81PNC
50V 100pF C0G 卤1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 110pF 50V C0G 1% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06035A101FAT2A provided by its distributors.

0603 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 50V C0G 1% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
Capacitor 100pf 50 Volt C0G 1% Surface Mount 0603 Paper Tape and Reel
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 100pF ±1% C0G NP0
CAP, 100PF, 50V, 1%, C0G/NP0, 0603
Mlcc Capacitor, 100Pf, 50V, C0G, 1%, 0603, Full Reel; Capacitance:100Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035A101FAT2A.
Capacitance pF = 100 / Rated Voltage V = 50 / Tolerance = ±1 % / Ceramic Dielectric = C0G / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.4 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A101FAT2A.
  • 06035A101FAT2A/4K
  • 06035A101FAT2A4K
  • 06035A101FAT2A\4K
  • 06035A101FAT2A\\4K