Yageo Group CC0402JRX7R7BB103

16V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402JRX7R7BB103.

IHS

Datasheet26 pages3 years ago

Future Electronics

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-14.85%

CAD Models

Download Yageo Group CC0402JRX7R7BB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.03
$ 0.03
Stock
11,709,336
2,638,865
2,638,865
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL05B103JO5NNNC
Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
0402 10 nF 25 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C103J3RACTU
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
KYOCERA AVX0402YC103KAT2A
16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 10%
16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0402JRX7R7BB103 provided by its distributors.

16V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
CAP CER 10000PF 16V X7R 0402 / 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 10 nF 16 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 16V X7R 5% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 10nF ±5% 16V X7R
Capacitor, 10000Pf, X7R, 16V, 0402; Capacitance:0.01Pf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:Cc Series; Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402JRX7R7BB103
Capacitance nF = 10 / Rated Voltage V = 16 / Tolerance = ±5 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.