Yageo Group C0402C103J4RACTU

10nF ±5% 16V X7R 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C103J4RACTU.

IHS

Datasheet4 pages1 year ago
Datasheet27 pages2 years ago

Farnell

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+5.81%

CAD Models

Download Yageo Group C0402C103J4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.011
$ 0.011
Stock
2,649,020
112,672,672
112,672,672
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX0402YC103JAT2A
16V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B103JO5NNNC
Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
Multilayer Ceramic Capacitor, Grm Series, 0.01 F, 5%, X7r, 25 V, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05B103JB5NNNC
CL05 Series 0402 0.01 uF 50 V ±5% X7R Multilayer Ceramic Capacitor
0402 10 nF 25 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0402C103J4RACTU provided by its distributors.

10nF ±5% 16V X7R 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Cap Ceramic 0.01uF 16V X7R 5% SMD 0402 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.01uF 16V X7R 5% Pad SMD 0402 125C T/R
CAP 10000PF 16V CERAMIC X7R 0402
CAPACITOR;CERAMIC;CAP;.010UF;TOL+5%;SMT;VOL-RTG 16V;X7R;TR
CAP, 0.01µF, 16V, 5%, X7R, 0402; Capacitance:10000pF; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%;
Ceramic Capacitor 0.01Uf, 16V, X7R, 5%, 0402, Full Reel; Capacitance:0.01Μf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C103J4RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C103J4RAC 7867
  • C0402C103J4RAC-TU
  • C0402C103J4RAC7867
  • C0402C103J4RACTU.