KYOCERA AVX 0402YC103KAT2A

16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402YC103KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
+16.44%

CAD Models

Download KYOCERA AVX 0402YC103KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0402C103K4RACTU
16V 10nF X7R 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 10 nF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7103KV-F
CAP CER 10000PF 16V X7R 0402 / 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C103K3RACTU
CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Descriptions

Descriptions of KYOCERA AVX 0402YC103KAT2A provided by its distributors.

16V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Cap Ceramic 0.01uF 16V X7R 10% SMD 0402 125°C Paper T/R
0402 (1005Metric) ceramic capacitor 16V 10000pF ±10% X7R
Chip Capacitor (MLCC) 0402 10nF ±10% 16V X7R
CAPACITOR, CERAMIC, CAP 0.01 UF TOL 10%, SMT, 16V, X7R, TR
CAP, 0.01µF, 16V, 10%, X7R, 0402, REEL
Ceramic Capacitors; 0402YC103KAT2A; AVX; 10 nF; 0402; 16 V; 560 µm
Film Capacitor, Silicon Dioxide And Oxynitride, 16V, 1.8519% +Tol, 1.8519% -Tol, J, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402
Ceramic Capacitor 0.01Uf, 16V, X7R, 10%, 0402, Full Reel; Capacitance:0.01Μf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402YC103KAT2A.
Capacitance nF = 10 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • -0402YC103KAT2A
  • 0402 YC103KAT2A
  • 0402YC-103KAT2A
  • 0402YC103KAT2A-
  • 0402YC103KAT2A.
  • 0402YC103KAT2A/10K
  • 0402YC103KAT2A10K
  • 0402YC103KAT2A\10K
  • 0402YC103KAT2A\\10K
  • 0402YC103KAT2A\\\\\\\\10K