Yageo Group CC0402JRNPO9BN240

50V 24pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402JRNPO9BN240.

Upverter

Datasheet14 pages9 years ago

IHS

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+19.42%

CAD Models

Download Yageo Group CC0402JRNPO9BN240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.005
Stock
3,156,066
163,360
Authorized Distributors
6
5
Capacitance
24 pF
24 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
500 µm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL05C240JB5NNNC
Multilayer Ceramic Capacitor, 24 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
CAP CER 24PF 50V C0G/NP0 0402 / 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDENUMK105CG240JV-F
Cap, Mlcc, 0402, 50V, C0G, 24Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG240JV-F
KYOCERA AVX04025A220JAT4A
Cap Ceramic 22pF 50V C0G 5% SMD 0402 125°C Paper T/R
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R / CAP CER 22PF 50V C0G/NP0 0402
KYOCERA AVX04025A220JAT2A
50V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0402JRNPO9BN240 provided by its distributors.

50V 24pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 24PF 50V C0G/NPO 0402 / 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 24 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 24pF 50V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 24pF ±5% 50V C0G(NP0)
CERAMIC CAPACITOR 24PF 50V, C0G, 5%, 0402; Capacitance:24pF; Voltage(DC):50V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CC Series; Product Width:0.5mm RoHS Compliant: Yes
Capacitance pF = 24 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0402 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.