Murata GCM1555C1H240JA16D

CAP CER 24PF 50V C0G/NP0 0402 / 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H240JA16D.

Geoflip

Datasheet2 pages5 years ago

Farnell

Ciiva

Inventory History

3 month trend:
-5.13%

CAD Models

Download Murata GCM1555C1H240JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.018
$ 0.018
Stock
277,664
1,444,796
1,444,796
Authorized Distributors
6
6
6
Capacitance
24 pF
24 pF
24 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C240JB5NNNC
Multilayer Ceramic Capacitor, 24 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
0402 24 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 24pF 50volts C0G 5%
Samsung Electro-MechanicsCL05C240JB5NCNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 24pF, Surface Mount, 0402 inch
Cap Ceramic 24pF 50V C0G 5% SMD 0402 125°C Paper T/R
TAIYO YUDENUMK105CG240JV-F
Cap, Mlcc, 0402, 50V, C0G, 24Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG240JV-F

Descriptions

Descriptions of Murata GCM1555C1H240JA16D provided by its distributors.

CAP CER 24PF 50V C0G/NP0 0402 / 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 24pF ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH