KYOCERA AVX 04025A220JAT2A

50V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A220JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-5.85%

CAD Models

Download KYOCERA AVX 04025A220JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, 22 pF, 16 V, ± 5%, X7R, 0402 [1005 Metric]
CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDENUMK105CG220JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 22 pF, 0402, C0G/CG, RoHS
Samsung Electro-MechanicsCL05C220JB5NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 22pF, Surface Mount, 0402 inch
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R
Multilayer Ceramic Capacitor, GRM Series, 22 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

Descriptions

Descriptions of KYOCERA AVX 04025A220JAT2A provided by its distributors.

50V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 22pF 50V C0G 5% SMD 0402 125°C Paper T/R
0402 22 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402
0402 (1005Metric) ceramic capacitor 50V 22pF ±5% C0G NP0
CAPACITOR;CERAMIC;CAP22PF;TOL 5%;SMT;VOL-RTG;50V;C0G;TR
Chip Capacitance (Mlcc) 0402 22pF ±5% 50V C0G (NP0)
Ceramic Capacitors; 04025A220JAT2A; AVX; 22 pF; 0402; 50 V; 1 mm
CAP,04025A220JAT2A,22PF,50V,NP O,5%,SMD,0402, TR<AZ
Ceramic Capacitor 22Pf 50V, C0G, 5%, 0402, Full Reel; Capacitance:22Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025A220JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025A-220JAT2A
  • 04025A220JAT2A-
  • 04025A220JAT2A.