Yageo Group CC0402JRNPO8BN220

25V 22pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0402JRNPO8BN220.

IHS

Datasheet15 pages2 years ago

HQonline

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-54.30%

CAD Models

Download Yageo Group CC0402JRNPO8BN220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.045
$ 0.045
Stock
919,786
3,130,832
3,130,832
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0402 22 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX04025A220JAT2A
50V 22pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, GRM Series, 22 pF, - 5%, C0G / NP0, 50 V, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C220JB5NNNC
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R / Multilayer Ceramic Capacitor
CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDENUMK105CG220JV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 22 pF, 0402, C0G/CG, RoHS

Descriptions

Descriptions of Yageo Group CC0402JRNPO8BN220 provided by its distributors.

25V 22pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22PF 25V C0G/NPO 0402 / 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 22 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0402
Cap Ceramic 22pF 25V C0G 5% SMD 0402 125C Paper T/R
CAPACITOR, 22PF, C0G / NP0, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.