
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK15151 | 23,080,000 | 10K | 2h | ||||||||
| Future Electronics | CL05C220JB5NNNC | 760,000 | 10K | Tape & Reel | ||||||||
| Avnet | CL05C220JB5NNNC | 10,000 | 10K | 21h | ||||||||
| DigiKey | 1276-1116-1-ND | 295,504 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL05C220JB5NNNC | 20,895 | 1 |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C220JB5NNNC.
Download Samsung Electro-Mechanics CL05C220JB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05C220JB5NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C220JB5NNNC.