Yageo Group CC0201MRX5R5BB105

6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201MRX5R5BB105.

IHS

Datasheet21 pages3 years ago

Upverter

TME

Newark

Farnell

Inventory History

3 month trend:
-27.68%

CAD Models

Download Yageo Group CC0201MRX5R5BB105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
$ 0.008
Stock
23,748,673
45,407,583
45,407,583
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063ABJ105MP-F
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
TAIYO YUDENAMK063ABJ105MP-F
0201 1 uF 4 V ±20% Tolerance Multilayer Ceramic Capacitor
TAIYO YUDENJMK105BJ105MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 1 uF, ± 20 %, 0402, X5R, RoHS
Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]

Descriptions

Descriptions of Yageo Group CC0201MRX5R5BB105 provided by its distributors.

6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201
CAP CER 1UF 6.3V X5R 0201 / 1 μF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
0201 1 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85C T/R
Cap Ceramic 1uF 6.3V X5R 20% SMD 0201 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 1µF ±20% 6.3V X5R
CAPACITOR, 1UF, X5R, 6.3V, 0201; Capacitance:1µF; Voltage(DC):6.3V; Capacitor Case / Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:CC Series; Product Length:0.6mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.