Murata GRM155R60J105ME19D

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J105ME19D.

_legacy Avnet

Datasheet1 page17 years ago

Newark

element14 APAC

Ciiva

Future Electronics

CAD Models

Download Murata GRM155R60J105ME19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
1,151,486
2,278,989
2,278,989
Authorized Distributors
1
6
6
Capacitance
1 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK105BJ105MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 1 uF, ± 20 %, 0402, X5R, RoHS
Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Yageo GroupC0402C105M9PACTU
1uF ±20% 6.3V X5R 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
TAIYO YUDENTMK105BJ105MV-F
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 1UF 25V X5R 0402
Samsung Electro-MechanicsCL05A105MP5NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRM155R60J105ME19D provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1005M/0402
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 1muF ±20% X5R
Chip Capacitor (MLCC) 0402 1µF ±20% 6.3V X5R
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 20%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata GRM155R60J105ME19D
CAP, 1µF, 6.3V, 20%, X5R, 0402, REEL; Capacitance: 1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R60J105ME19D.