TDK C0603X5R0J105M030BC

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R0J105M030BC.

Upverter

Datasheet58 pages6 years ago

IHS

Newark

element14 APAC

Future Electronics

CAD Models

Download TDK C0603X5R0J105M030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
75,997
33,870,713
33,870,713
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-08-31
LTD Date2018-10-31

Related Parts

6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063ABJ105MP-F
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK063ABJ105MP-F
0201 1 uF 4 V ±20% Tolerance Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03A105MQ3CSNH
6.3V 1uF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1uF 4volts X5R +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402

Descriptions

Descriptions of TDK C0603X5R0J105M030BC provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85C T/R
EIA CASE SIZE: 0201, VOLTAGE: 6.3, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 0.30 ± 0.05
CERAMIC CAPACITOR, 1UF, 6.3V, X5R, 0201
CAP, 1µF, 6.3V, 20%, X5R, 0201; Capacitance: 1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperatu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R0J105M030BC.