Yageo Group CC0201FRNPO8BN120

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0201FRNPO8BN120; 12 pF; 0201; 25 V; 25 V
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0201FRNPO8BN120.

IHS

Datasheet15 pages2 years ago

Farnell

HQonline

Inventory History

3 month trend:
+50.64%

CAD Models

Download Yageo Group CC0201FRNPO8BN120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.113
$ 0.113
Stock
7,569,850
2,042,399
2,042,399
Authorized Distributors
6
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
1 %
1 %
1 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 12pF 25V C0G 1% Pad SMD 0201 125C T/R
25V 12pF C0G ±1% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C120J3GACTU
Cap Ceramic 12pF 25V C0G 5% Pad SMD 0201 125°C Extreme Low ESR T/R
Yageo GroupC0201C120K3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 12pF C0G 10%
50V 12pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CC0201FRNPO8BN120 provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0201FRNPO8BN120; 12 pF; 0201; 25 V; 25 V
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR CC 25V 12pF ±1% C0G NP0
12pF ¡À1% C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm*300¦Ìm
CC0201FRNPO8BN120, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.