Murata GRM0335C1E120FA01J

Cap Ceramic 12pF 25V C0G 1% Pad SMD 0201 125C T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E120FA01J.

IHS

Datasheet296 pages8 years ago

Arrow.cn

CAD Models

Download Murata GRM0335C1E120FA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
2,269
2,034,744
2,034,744
Authorized Distributors
1
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
1 %
1 %
1 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

25V 12pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 12pF 100V C0G 5% Pad SMD 0201 125C T/R
50V 12pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E120FA01J provided by its distributors.

Cap Ceramic 12pF 25V C0G 1% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201
0201 (0603Metric) GRM 25V 12pF ±1% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH