Yageo Group CBR02C120F3GAC

0201 (0603METRIC) Ceramic Capacitor Cbr-smd Rf C0G 25V 12PF ±1% C0G NP0
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR02C120F3GAC.

IHS

Datasheet16 pages2 years ago

Farnell

TME

Newark

Ciiva

Inventory History

3 month trend:
+6.21%

CAD Models

Download Yageo Group CBR02C120F3GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.02
$ 0.02
Stock
2,034,744
215,509
215,509
Authorized Distributors
6
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
1 %
1 %
1 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 12pF 25V C0G 1% Pad SMD 0201 125C T/R
25V 12pF C0G ±1% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02013A120JAT2A
25V 12pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 12pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C120J3GACTU
Cap Ceramic 12pF 25V C0G 5% Pad SMD 0201 125C Extreme Low ESR T/R
Yageo GroupC0201C120K3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 12pF C0G 10%

Descriptions

Descriptions of Yageo Group CBR02C120F3GAC provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR CBR-SMD RF C0G 25V 12pF ±1% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201
Cap Ceramic 12pF 25V C0G 1% SMD 0201 125°C Punched Paper T/R
Avnet Japan
Cap Ceramic 12pF 25V C0G 1% Pad SMD 0201 125C Medical T/R
Chip Capacitance (Mlcc) 0201 12pF ±1% 25V C0G, NP0
Ceramic Capacitors; CBR02C120F3GAC; KEMET; 12 pF; 0201; 25 V; 25 V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.