Yageo Group AT0805BRD071K5L

Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0805BRD071K5L.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-3.03%

CAD Models

Download Yageo Group AT0805BRD071K5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.055
$ 0.055
Stock
48,797
1,320,046
1,320,046
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicERA6AEB152V
Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0805B1K5E
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRP73PF2A1K5BTDF
Res Thin Film 0805 1.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA6YEB152V
SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability
TE ConnectivityCPF-A-0805B1K5E1
Res Thin Film 0805 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AT0805BRD071K5L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor Automotive Grade Thin Film 0805 1.5kOhm 0.1% Paper T/R
Res Thin Film 0805 1.5K Ohm 0.1% 0.125W(1/8W) ¡À25ppm/¡ãC Sulfur Resistant Pad SMD Automotive Medical T/R
RES SMD 1.5K OHM 0.1% 1/8W 0805
SMD Resistor 0805 1.5KΩ ±0.1% 125mW ±25ppm/℃
0805 (2012Metric) AT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.5kOhm ±25ppm/C
RES, 1K5, 0.1%, 0.125W, THIN FILM, 0805;
Res, 1K5, 0.1%, 0.125W, Thin Film, 0805; Resistance:1.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0805BRD071K5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.