Panasonic ERA6AEB152V

Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB152V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

Future Electronics

element14

Inventory History

3 month trend:
-21.97%

CAD Models

Download Panasonic ERA6AEB152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA6YEB152V
Chip Resistor 1.5kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Yageo GroupRT0805BRD071K6L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD071K43L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.43kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD071K4L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.4kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1581V
Res Thin Film 0805 1.58K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6AEB152V provided by its distributors.

Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 1.5 kΩ, 0.125 W, ±0.1 %, ERA6AEB152V
Metal Film (Thin Film) Chip Resistors, 0.125W, 1500½, 0.1%, 0805, RoHS
Panasonic SCT
SMD Thin Film Res. 0805 0,125W 0,1% 1K5
Resistor;Metal Film;Res 1.5 Kilohms;Pwr-Rtg 0.125 W;Tol 0.1%;SMT;0805;Cut Tape
ERA Series 0805 1.5 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 1.5K OHM 0.1% 1/8W 0805
Thin Film Resistors - SMD 0805 1/8W 1.5Kohms
1.5KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 1K5, 0.1%, 0.125W; Resistance:1.5kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB152V