Panasonic ERA6YEB152V

Chip Resistor 1.5kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
$ 0.086
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6YEB152V.

IHS

Datasheet4 pages18 years ago

Future Electronics

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERA6YEB152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicERA6AEB152V
Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB1581V
Res Thin Film 0805 1.58K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB162V
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD071K6L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD071K43L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.43kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD071K4L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.4kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA6YEB152V provided by its distributors.

Chip Resistor 1.5kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability
Fixed Resistor, Metal Film, 0.125W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor,Chip,0805,1/10W, 0.1% 1.5Kohm,
ERA Series 0805 1.5 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 1.5K OHM 0.1% 1/8W 0805
0805 (2012Metric) FIXED RESISTOR ERA-6Y 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.5kOhm ±25ppm/C
Res, Metal Film (Thin Film), 1K5, 0.1%, 0.125W, 0805; Resistance:1.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case Style:0805 [2012 Metric]; Resistor Technology:metal Film (Thin Film); Product Range:era Series

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6YEB152V
  • ERA-6YEB152V.