Yageo Group AT0603DRD073K01L

Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD073K01L.

IHS

Datasheet9 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.043
$ 0.026
Stock
1
37,320
Authorized Distributors
3
6
Resistance
3.01 kΩ
3.01 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603DRD073K01L
Res Thin Film 0603 3.01K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3AED2941V
Res Thin Film 0603 2.94K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AED332V
Res Thin Film 0603 3.3K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD073KL
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD073K3L
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 3.3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED302V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 3,000 OHM

Descriptions

Descriptions of Yageo Group AT0603DRD073K01L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 3.01kOhm 0.5% Paper T/R
AT 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 3.01kOhm 0.1W 1/10W
RES SMD 3.01KOHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.