
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P123760CT-ND | 69,307 | 1 | Cut Tape | ||||||||
| Future Electronics | ERA-3AED302V | 5,000 | 5K | Tape & Reel | ||||||||
| UnikeyIC | ERA-3AED302V | 5,000 | 5K | Tape & Reel | 15h | |||||||
| TME | ERA3AED302V | 0 | 5K | 11h | ||||||||
| TTI | ERA-3AED302V | 0 | 20K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Panasonic ERA-3AED302V.
Download Panasonic ERA-3AED302V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERA-3AED302V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-3AED302V.