Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AED332V

Res Thin Film 0603 3.3K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.049
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AED332V.

IHS

Datasheet7 pages5 years ago

Master Electronics

Panasonic SCT

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-23.76%

CAD Models

Download Panasonic ERA3AED332V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.028
$ 0.028
Stock
227,221
416,869
416,869
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603DRD073K01L
Res Thin Film 0603 3.01K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRD073K6L
Res Thin Film 0603 3.6K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRE073KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD3301V
Res Thick Film 0603 3.3K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD3601V
Res Thick Film 0603 3.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA3AED332V provided by its distributors.

Res Thin Film 0603 3.3K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 3,300 OHM
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3AED332V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 3.3kOhm 0.1W 1/10W
Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,5% / 3300 Ohm / 0,
RES SMD 3.3K OHM 0.5% 1/10W 0603 / 3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.1W, 3300½, 0.5%, 0603, RoHS
Panasonic SCT
SMD-Thin Film Res. 0603 0,1W 0,5% 3K3
3.3KΩ ±0.5% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AED332V
  • ERA3AED332V.