Yageo Group AT0603DRD071KL

100mW Thin Film Resistor ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD071KL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Newark

Inventory History

3 month trend:
-45.89%

CAD Models

Download Yageo Group AT0603DRD071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.025
$ 0.025
Stock
260,943
1,202,570
1,202,570
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AED102V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD071KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
150mW Thin Film Resistor ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07910RL
Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRD071K1L
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 1.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED112V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 1,100 OHM

Descriptions

Descriptions of Yageo Group AT0603DRD071KL provided by its distributors.

100mW Thin Film Resistor ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AT 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 1kOhm 0.1W 1/10W
RES SMD 1K OHM 0.5% 1/10W 0603
Thin Film Resistors - SMD 1 Kohm 0.5% Tol. AEC-Q200
Res, 1K, 0.5%, 0.1W, Thin Film, 0603; Resistance:1Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0603DRD071KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.