
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-3AED112V | 12,739 | 5K | Tape & Reel | 23h | |||||||
| DigiKey | P123736CT-ND | 12,739 | 1 | Cut Tape | ||||||||
| TME | ERA3AED112V | 0 | 5K | 20h | ||||||||
| TTI | ERA-3AED112V | 0 | 20K | Tape & Reel | 1d | |||||||
| Newark | ERA3AED112V | 0 | 20K | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic ERA-3AED112V.
Download Panasonic ERA-3AED112V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERA-3AED112V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-3AED112V.