What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRD071KL

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD071KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

TME

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+29.66%

CAD Models

Download Yageo Group RT0603DRD071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.053
$ 0.053
Stock
1,185,630
1,079,674
1,079,674
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AED102V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE071KL
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupAT0603DRD07909RL
Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupAT0603DRD071K1L
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD1001V
Res Thick Film 0603 1K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 1K Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603DRD071KL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 1K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
RT Series 0603 0.1 W 1 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603DRD-071KL
  • RT0603DRD07 1KL