Yageo Group AT0603DRD0710KL

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603DRD0710KL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Farnell

Inventory History

3 month trend:
-12.88%

CAD Models

Download Yageo Group AT0603DRD0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.053
$ 0.053
Stock
3,912,022
963,406
963,406
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-3AED103V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0710KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-1614882-6
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED9531V
Res Thin Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD0711KL
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 11kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD079K1L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 9.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AT0603DRD0710KL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thin Film 0603 10kOhm 0.5% Paper T/R
Avnet Japan
Res Thin Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical
RES SMD 10K OHM 0.5% 1/10W 0603
RES, 10K, 0.5%, 0.1W, THIN FILM, 0603 ROHS COMPLIANT: YES
Thin Film Resistors - SMD 10 Kohms 0.5% Tol. AEC-Q200
0603 (1608Metric) AT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.