What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1614882-6

Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1614882-6.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Upverter

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-10.07%

CAD Models

Download TE Connectivity / AMP 2-1614882-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AED103V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0710KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603DRD0710KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 10K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.11W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 2-1614882-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 10K OHM 0.5% 1/16W 0603
10K Ω, Thin Film, Precision Resistor Resistor, .5 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
Special Order: CPF0603 10K 0.5% 25PPM 5K RL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .5 % Package Size Code: 0603 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .5 % | Part Number: CPF0603D10KE | Internal Number: 2-1614882-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603D10KE