Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3AED103V

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.049
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AED103V.

IHS

Datasheet7 pages5 years ago

Panasonic

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-49.91%

CAD Models

Download Panasonic ERA-3AED103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603DRD0710KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED9531V
Res Thin Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED912V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 9,100 OHM
Yageo GroupRT0603DRD079K53L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 9.53kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0710KL
RES SMD 10K OHM 0.5% 1/10W 0603 / 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
PanasonicERJ3RBD1002V
Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3AED103V provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Molded SMD Automotive Punched T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 10kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 10000½, 0.5%, 0603, RoHS
Panasonic SCT
ERA Series 0603 10 kOhm 0.1 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor
10KΩ ±0.5% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, AECQ200, 10K, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AED103V