Yageo Group AT0603BRD07301RL

Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD07301RL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Inventory History

3 month trend:
-25.52%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.033
$ 0.033
Stock
46,947
2,652,376
2,652,376
Authorized Distributors
6
6
6
Resistance
301 Ω
301 Ω
301 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRD07301RL
Res Thin Film 0603 301 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB3010V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 301Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07300RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 300Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07330RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 330Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB301V
Res Thin Film 0603 300 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB331V
Res Thin Film 0603 330 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0603BRD07301RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AT 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 301Ohm 0.1W 1/10W
RES SMD 301 OHM 0.1% 1/10W 0603
SMD Resistor 0603 301Ω ±0.1% 1/10W ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.