Panasonic ERA-3AEB331V

Res Thin Film 0603 330 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB331V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

Farnell

element14

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.92%

CAD Models

Download Panasonic ERA-3AEB331V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.051
$ 0.051
Stock
539,874
451,217
451,217
Authorized Distributors
6
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07330RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 330Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07300RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 300Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07316RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 316Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB3570V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 357Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB331V provided by its distributors.

Res Thin Film 0603 330 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
RES SMD 330 OHM 0.1% 1/10W 0603 / 330 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA Series 0603 330 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 330R
Resistor;Metal Film;Res 330 Ohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
Metal Film (Thin Film) Chip Resistors, 0.1W, 330½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 1/10W 330ohms
330Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Metal Thin Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 330 Ohm
RES, 330R, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 330ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB331V.
  • ERA3AEB331V