Panasonic ERA-3AEB301V

Res Thin Film 0603 300 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB301V.

IHS

Datasheet7 pages5 years ago

Panasonic

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-14.77%

CAD Models

Download Panasonic ERA-3AEB301V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.051
$ 0.051
Stock
1,163,770
457,602
457,602
Authorized Distributors
6
6
6
Resistance
300 Ω
300 Ω
300 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07300RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 300Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB271V
Res Thin Film 0603 270 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07330RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 330Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07316RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 316Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB2800V
Res Thin Film 0603 280 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB2740V
Res Thin Film 0603 274 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-3AEB301V provided by its distributors.

Res Thin Film 0603 300 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 300 Ohm 0.1% 0.1W(1/10W) 25ppm/C Pad SMD Automotive T/R
Chip Resistor 300Ω ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 300 Ω, 0.1 W, ±0.1 %, ERA3AEB301V
Resistor;Metal Film;Res 300 Ohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
Metal Film (Thin Film) Chip Resistors, 0.1W, 300½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Metal Thin Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 300 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB301V