Yageo Group AT0603BRD072K26L

Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD072K26L.

IHS

Datasheet9 pages2 years ago

Upverter

Alternate Parts

Price @ 1000
$ 0.108
$ 0.084
$ 0.084
Stock
30,532
487,104
487,104
Authorized Distributors
1
6
6
Resistance
2.26 kΩ
2.26 kΩ
2.26 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB2261V
Res Thin Film 0603 2.26K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD072K26L
Res Thin Film 0603 2.26K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-2176216-3
Fixed Resistor, Thin Film, 0.063W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB222V
Res Thin Film 0603 2.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AT0603BRD072K26L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 2.26kOhm 0.1% Paper T/R
AT 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 2.26kOhm 0.1W 1/10W
Thin Film Resistors - SMD 0603 2.26kOhms 0.1 % 25PPM 100mW AECQ200
SMD Resistor 0603 2.26KΩ ±0.1% 1/10W ±25ppm/℃
RES SMD 2.26KOHM 0.1% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.