TE Connectivity / AMP 3-2176216-3

Fixed Resistor, Thin Film, 0.063W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176216-3.

element14 APAC

Datasheet4 pages1 year ago
Datasheet6 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 3-2176216-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCPF0603B2K4E1
Res Thin Film 0603 2.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 2.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP4-1879219-9
Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 2.21K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 2.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B2K2E1
Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 3-2176216-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Precision Thin Film 0603 2.26k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
RES SMD 2.26KOHM 0.1% 1/16W 0603
2.26K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Solder
Special Order: CPF A 0603 2K26 0.1% 25PPM 1K RL Resistance Value: 2.26K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 2.26K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B2K26E1 | Internal Number: 3-2176216-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0603B2K26E1
  • CPF-A-0603B2K26E1.