Descriptions of Panasonic ERA3AEB2261V provided by its distributors.
Res Thin Film 0603 2.26K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.1W, 2260ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
2.26 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB2261V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 2.26kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 2.26 kΩ, 0.1 W, ±0.1 %, ERA3AEB2261V
Metal Film (Thin Film) Chip Resistors, 0.1W, 2260½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 2.26Kohm 0.1% 25ppm
RES SMD 2.26KOHM 0.1% 1/10W 0603
2.26KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB2261V - High Precision Chip Resistors
RESISTOR, 2K26, 0603, 0.1%, 0.1W; Resistance:2.26kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C