Yageo Group AT0603BRD07115RL

AT Series 0603 115 Ohm ±0.1 % 0.1 W ±25 ppm/°C Surface Mount Thin Film Resistor
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRD07115RL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

Alternate Parts

Price @ 1000
$ 0.108
$ 0.104
Stock
1
22,688
Authorized Distributors
4
3
Resistance
115 Ω
115 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA3AEB1150V
Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB121V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 120Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB1240V
Res Thin Film 0603 124 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRD07124RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 124Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B118RE1
Res Thin Film 0603 118 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0603BRD07110RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 110Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AT0603BRD07115RL provided by its distributors.

AT Series 0603 115 Ohm ±0.1 % 0.1 W ±25 ppm/°C Surface Mount Thin Film Resistor
Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor Automotive Grade Thin Film 0603 115Ohm 0.1% Paper T/R
Thin Film Resistors - SMD 0603 115Ohms 0.1 % 25PPM 100mW AECQ200
RES SMD 115 OHM 0.1% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.