Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AEB1240V

Res Thin Film 0603 124 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1240V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-7.88%

CAD Models

Download Panasonic ERA3AEB1240V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.096
Stock
369,821
17,992
Authorized Distributors
6
3
Resistance
124 Ω
124 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07124RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 124Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07130RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07133RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 133Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB1130V
Res Thin Film 0603 113 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB1240V provided by its distributors.

Res Thin Film 0603 124 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 0603 124 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Thin Film Resistor,chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1240V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 124Ohm 0.1W 1/10W
SMD Thin Film Res. 0603 0,1W 0,1% 124R
Resistor, metal film, SMD 0603 (1608), 124 Ω, 0.1 W, ±0.1 %, ERA3AEB1240V
THIN FILM SURFACE MNT RESISTOR 0603 CASE 124OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 124½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 124ohm 0.1% 25ppm
124Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1240V - High Precision Chip Resistors
RESISTOR, 124R, 0603, 0.1%, 0.1W; Resistance:124ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance Ohm = 124 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1240V