Descriptions of Panasonic ERA3AEB121V provided by its distributors.
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 120Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 120 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Thin Film Resistors – SMD; PANASONIC; ERA-3AEB121V; 120 Ohm; 0603; 25 ppm/°C; Thin Film
Chip Resistor, 120Ω ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
ERA Series 0603 120 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES, THIN FILM, 120R, 0.1%, 0.1W, 0603, REEL
Resistor, metal film, SMD 0603 (1608), 120 Ω, 0.1 W, ±0.1 %, ERA3AEB121V
THIN FILM SURFACE MNT RESISTOR 0603 CASE 120OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 120½, 0.1%, 0603, RoHS
Panasonic SCT
Res, Metal Film (Thin Film), 120R, 0.1%, 0.1W, 0603, Reel; Resistance:120Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA-3AEB121V