Yageo Group AT0402DRD071KL

Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0402DRD071KL.

IHS

Datasheet9 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-8.19%

CAD Models

Download Yageo Group AT0402DRD071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.016
Stock
70,488
410,932
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERA2AED102X
63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRD071KL
62.5mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.07W, 1000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 1K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PanasonicERA-2AED911X
Res Thin Film 0402 910 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRD071K05L
Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group AT0402DRD071KL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor Automotive Grade Thin Film 0402 1kOhm 0.5% Paper T/R
Res Thin Film 0402 1K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
RES SMD 1K OHM 0.5% 1/16W 0402
0402 (1005Metric) AT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1kOhm ±25ppm/C
Res, 1K, 0.5%, 0.063W, Thin Film, 0402; Resistance:1Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT0402DRD071KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.