Vishay MCS0402MD1001DE000

Fixed Resistor, Thin Film, 0.07W, 1000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS0402MD1001DE000.

IHS

Datasheet13 pages3 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
+9.11%

CAD Models

Download Vishay MCS0402MD1001DE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.045
Stock
506,990
56,976
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
70 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AED102X
63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRD071KL
62.5mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0402DRD071KL
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 1K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PanasonicERA-2AED911X
Res Thin Film 0402 910 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED112X
Res Thin Film 0402 1.1K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay MCS0402MD1001DE000 provided by its distributors.

Fixed Resistor, Thin Film, 0.07W, 1000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 1K Ohm 0.5% 0.07W ±25ppm/C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
RES THNFLM 0402 1K OHM 0.5% 1/10W 25PPM/ C SMD
RES, 1K, 0.5%, 0.1W, THIN FILM, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric