Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AED911X

Res Thin Film 0402 910 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.037
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AED911X.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Panasonic SCT

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-0.76%

CAD Models

Download Panasonic ERA-2AED911X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Res Thin Film 0402 1K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PanasonicERA2AED102X
63mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRD071KL
62.5mW Thin Film Resistor 50V ±0.5% ±25ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AED821X
Res Thin Film 0402 820 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RHD9100X
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 910Ohm 0.063W 1/16W
Yageo GroupRT0402DRE071KL
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2AED911X provided by its distributors.

Res Thin Film 0402 910 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 910ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED911X
Thin Film Resistor,Chip,0402,1/16W, 0.5% 910 ohm
SMD Thin Film Res. 0402 0,063W 0,5% 910R
Metal Film (Thin Film) Chip Resistors, 0.063W, 910½, 0.5%, 0402, RoHS
Panasonic SCT
RES SMD 910 OHM 0.5% 1/16W 0402
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 910Ohm ±25ppm/C
910Ω ±0.5% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AED911X
  • ERA2AED911X.