
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AF0402JR-072KLCT-ND | 8,744 | 1 | Cut Tape | ||||||||
| Newark | AF0402JR-072KL | 0 | 10K | Tape & Reel | ||||||||
| Future Electronics | AF0402JR-072KL | 0 | 20K | Tape & Reel | ||||||||
| Avnet | AF0402JR-072KL | 0 | 10K | 16h | ||||||||
| Arrow Electronics | AF0402JR-072KL | 0 | 10K |
Download datasheets and manufacturer documentation for Yageo Group AF0402JR-072KL.
Download Yageo Group AF0402JR-072KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AF0402JR-072KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AF0402JR-072KL.