Descriptions of Panasonic ERJ2GEJ202X provided by its distributors.
Res Thick Film 0402 2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 2kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 2kOhm 0.1W 1/10W
ERJ Series 0402 2 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 2 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
THICK FILM CHIP RESISTOR 0402, <CA
Thick Film Chip Resistor, 2000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 2K Taped
2KΩ ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ202X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 2 kOhm
RESISTOR, 0402, 2K 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:2kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD